DO1608C-105MLB vs DO1608C-105MSB feature comparison

DO1608C-105MLB Coilcraft Inc

Buy Now Datasheet

DO1608C-105MSB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2618 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 2618 2618
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 13.8 Ω 13.8 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR TR
Rated Current-Max 0.15 A 0.15 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 2 MHz 2 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare DO1608C-105MLB with alternatives

Compare DO1608C-105MSB with alternatives