DO1608C-105MSB
vs
DO1608C-105MSD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
2618
2618
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2618
2618
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
13.8 Ω
13.8 Ω
Inductance-Nom (L)
1000 µH
1000 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.92 mm
2.92 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
4.45 mm
4.45 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.15 A
0.15 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
2 MHz
2 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare DO1608C-105MSB with alternatives
Compare DO1608C-105MSD with alternatives