DMP3028LK3Q-13 vs NDB6030PL_NL feature comparison

DMP3028LK3Q-13 Diodes Incorporated

Buy Now Datasheet

NDB6030PL_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Samacsys Modified On 2024-03-18 13:06:02
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.40 Conflict Minerals Statement
Qualifications AEC-Q101
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 24 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 27 A 30 A
Drain-source On Resistance-Max 0.025 Ω 0.025 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 110 pF
JEDEC-95 Code TO-252 TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 2.8 W 75 W
Pulsed Drain Current-Max (IDM) 40 A 90 A
Reference Standard AEC-Q101; MIL-STD-202
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
parentfamilyid 1009700
Total Weight 1530
CO2 13464.000000000002
EU RoHS Exemptions 7(a)
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 57
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
Qualification Status Not Qualified

Compare DMP3028LK3Q-13 with alternatives

Compare NDB6030PL_NL with alternatives