Part Details for DMP3028LK3Q-13 by Diodes Incorporated
Overview of DMP3028LK3Q-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3028LK3Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3028LK3Q-13CT-ND
|
DigiKey | MOSFET P-CHANNEL 30V 27A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$0.2052 / $0.6200 | Buy Now |
DISTI #
DMP3028LK3Q-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V TO252 T&R 2.5K - Tape and Reel (Alt: DMP3028LK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1779 / $0.2102 | Buy Now |
DISTI #
621-DMP3028LK3Q-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V TO252 T&R 2.5K | 0 |
|
$0.2350 / $0.6200 | Order Now |
DISTI #
DMP3028LK3Q-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V TO252 T&R 2.5K - Tape and Reel (Alt: DMP3028LK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1779 / $0.2102 | Buy Now |
DISTI #
DMP3028LK3Q-13
|
Avnet Silica | MOSFET BVDSS: 25V~30V TO252 T&R 2.5K (Alt: DMP3028LK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 17500 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 25V~30V TO252 P-CH 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 30000 |
|
$0.2654 / $0.2852 | Buy Now |