DMM2W1P5K vs AC1313EFR-F-1.5-2.5-10 feature comparison

DMM2W1P5K Cornell Dubilier Electronics Inc

Buy Now Datasheet

AC1313EFR-F-1.5-2.5-10 EFC Wesco

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ELECTRONIC FILM CAPACITORS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series 1313
Terminal Finish Tin (Sn)

Compare DMM2W1P5K with alternatives

Compare AC1313EFR-F-1.5-2.5-10 with alternatives