There are no models available for this part yet.
Overview of DMM2W1P5K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Electronic Manufacturing
CAD Models for DMM2W1P5K by Cornell Dubilier Electronics Inc
Part Data Attributes for DMM2W1P5K by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for DMM2W1P5K
This table gives cross-reference parts and alternative options found for DMM2W1P5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMM2W1P5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPIN4150AA0-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | DMM2W1P5K vs JSPIN4150AA0-K |
JSPIN4150500-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | DMM2W1P5K vs JSPIN4150500-K |
R60II4150503-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMM2W1P5K vs R60II4150503-K |
R60IN4150AA3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMM2W1P5K vs R60IN4150AA3-K |
B32524Q3155K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | DMM2W1P5K vs B32524Q3155K289 |
222246853155 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | DMM2W1P5K vs 222246853155 |
R60II4150GY3-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMM2W1P5K vs R60II4150GY3-K |
B32522-N3155-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | DMM2W1P5K vs B32522-N3155-K |
B32522-C3155-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | DMM2W1P5K vs B32522-C3155-K |
B32524Q3155K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | DMM2W1P5K vs B32524Q3155K289 |