DMF3935
vs
DMF3935
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Case Connection |
ISOLATED
|
|
Configuration |
COMPLEX
|
COMPLEX
|
Diode Capacitance-Max |
0.5 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
S BAND
|
S BAND
|
Number of Elements |
4
|
4
|
Pulsed Input Power-Max |
0.075 W
|
0.075 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Type of Schottky Barrier |
LOW BARRIER
|
LOW BARRIER
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
DIE
|
Package Description |
|
S-XUUC-N4
|
Pin Count |
|
4
|
JESD-30 Code |
|
S-XUUC-N4
|
Number of Terminals |
|
4
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|