Part Details for DMF3935 by Skyworks Solutions Inc
Overview of DMF3935 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for DMF3935
DMF3935 CAD Models
DMF3935 Part Data Attributes
|
DMF3935
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF3935
Skyworks Solutions Inc
Mixer Diode, Low Barrier, S Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Number of Elements | 4 | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | LOW BARRIER |