DM74S138CW
vs
SN74HCS238QDYYRQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
WAFER
|
|
Package Description |
DIE,
|
SOT-23, 16 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
3 ENABLE INPUTS
|
|
Family |
S
|
HC/UH
|
Input Conditioning |
STANDARD
|
SCHMITT TRIGGER
|
JESD-30 Code |
X-XUUC-N16
|
R-PDSO-G16
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
TSSOP
|
Package Equivalence Code |
DIE OR CHIP
|
TSSOP16,.13,20
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
15 ns
|
53 ns
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Length |
|
4.2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.0078 A
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.002 mA
|
Prop. Delay@Nom-Sup |
|
19 ns
|
Schmitt Trigger |
|
YES
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.1 mm
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2 mm
|
|
|
|
Compare DM74S138CW with alternatives
Compare SN74HCS238QDYYRQ1 with alternatives