SN74HCS238QDYYRQ1 vs 5962R9575301V9X feature comparison

SN74HCS238QDYYRQ1 Texas Instruments

Buy Now Datasheet

5962R9575301V9X Intersil Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Package Description SOT-23, 16 PIN DIE,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Family HC/UH HCT
Input Conditioning SCHMITT TRIGGER STANDARD
JESD-30 Code R-PDSO-G16 S-XUUC-N16
JESD-609 Code e4 e0
Length 4.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP16,.13,20 DIE OR CHIP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.002 mA
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 53 ns 27 ns
Schmitt Trigger YES
Screening Level AEC-Q100 MIL-PRF-38535 Class V
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 2
Part Package Code DIE
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Total Dose 100k Rad(Si) V

Compare SN74HCS238QDYYRQ1 with alternatives

Compare 5962R9575301V9X with alternatives