CD54AC273H vs 74AC273LCTR feature comparison

CD54AC273H Ge Solid State

Buy Now Datasheet

74AC273LCTR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE FAIRCHILD SEMICONDUCTOR CORP
Package Description DIE, QCCN,
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code X-XUUC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE QCCN
Package Equivalence Code DIE OR CHIP LCC20,.35SQ
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP CHIP CARRIER
Propagation Delay (tpd) 13.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 100 MHz 175 MHz
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Length 8.89 mm
Max I(ol) 0.024 A
Number of Bits 8
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare CD54AC273H with alternatives

Compare 74AC273LCTR with alternatives