DM74LS374CW vs SN74LS374NSRE4 feature comparison

DM74LS374CW Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LS374NSRE4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code WAFER
Package Description DIE, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code X-XUUC-N20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Propagation Delay (tpd) 38 ns 28 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 2 2
Length 12.6 mm
Seated Height-Max 2 mm
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare DM74LS374CW with alternatives

Compare SN74LS374NSRE4 with alternatives