DM74LS374CW vs SNJ54ALS374AW feature comparison

DM74LS374CW Fairchild Semiconductor Corporation

Buy Now Datasheet

SNJ54ALS374AW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code WAFER DFP
Package Description DIE, DFP, FL20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS ALS
JESD-30 Code X-XUUC-N20 R-GDFP-F20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DFP
Package Equivalence Code DIE OR CHIP FL20,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP FLATPACK
Propagation Delay (tpd) 38 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Pin Count 20
ECCN Code EAR99
JESD-609 Code e0
Length 13.09 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.024 A
Packing Method TUBE
Power Supply Current-Max (ICC) 31 mA
Screening Level MIL-PRF-38535
Seated Height-Max 2.45 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 6.92 mm

Compare DM74LS374CW with alternatives

Compare SNJ54ALS374AW with alternatives