DM74AS760SJ
vs
74LVTH244BPW,118
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NEXPERIA
|
Package Description |
SOP, SOP20,.3
|
TSSOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
|
Family |
AS
|
LVT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e4
|
Length |
12.6 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
94 mA
|
|
Prop. Delay@Nom-Sup |
18.5 ns
|
|
Propagation Delay (tpd) |
7 ns
|
3.8 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.108 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT360-1
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DM74AS760SJ with alternatives
Compare 74LVTH244BPW,118 with alternatives
-
74LVTH244BPW,118 vs 74LVT244APW,118
-
74LVTH244BPW,118 vs 74LVT244BPW,112
-
74LVTH244BPW,118 vs SN74LVT244APW
-
74LVTH244BPW,118 vs SN74LVT244BPWRE4
-
74LVTH244BPW,118 vs 74LVT244PW-T
-
74LVTH244BPW,118 vs SN74LVTH244APWR
-
74LVTH244BPW,118 vs SN74LVT244BPWG4
-
74LVTH244BPW,118 vs SN74LVTZ244PWRE4
-
74LVTH244BPW,118 vs SN74LVT244BPWR