74LVTH244BPW,118 vs SN74LVTH244APWR feature comparison

74LVTH244BPW,118 NXP Semiconductors

Buy Now Datasheet

SN74LVTH244APWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP2 TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 GREEN, PLASTIC, TSSOP-20
Pin Count 20 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Control Type ENABLE LOW ENABLE LOW
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 3.5 ns 3.5 ns
Propagation Delay (tpd) 3.8 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Power Supply Current-Max (ICC) 5 mA

Compare 74LVTH244BPW,118 with alternatives

Compare SN74LVTH244APWR with alternatives