DM74ALS74ASJX vs SN74F74NSR feature comparison

DM74ALS74ASJX Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74F74NSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 5.30 MM, EIAJ TYPE2, SOP-14 GREEN, PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS F/FAST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 10.2 mm 10.3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz 100000000 Hz
Max I(ol) 0.008 A 0.02 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Power Supply Current-Max (ICC) 4 mA 16 mA
Propagation Delay (tpd) 18 ns 9.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 34 MHz 100 MHz
Base Number Matches 1 3
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9.2 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare DM74ALS74ASJX with alternatives

Compare SN74F74NSR with alternatives