DM74ALS74ASJX vs JM38510/30101 feature comparison

DM74ALS74ASJX National Semiconductor Corporation

Buy Now Datasheet

JM38510/30101 Texas Instruments

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description EIAJ, PLASTIC, SOIC-14 QCCN,
Reach Compliance Code unknown unknown
Family ALS LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
Length 10.11 mm 8.885 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Number of Bits 1 2
Number of Functions 2 2
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power Supply Current-Max (ICC) 4 mA
Propagation Delay (tpd) 18 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.108 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 5.3 mm 8.885 mm
fmax-Min 34 MHz 30 MHz
Base Number Matches 3 1
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01

Compare JM38510/30101 with alternatives