DM74ALS257MX vs 5962-8686901FA feature comparison

DM74ALS257MX Rochester Electronics LLC

Buy Now Datasheet

5962-8686901FA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e3
Length 9.9 mm 10.16 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 12 ns 17 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 6.73 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Max I(ol) 0.004 A
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 11 mA
Prop. Delay@Nom-Sup 24 ns
Screening Level MIL-STD-883

Compare 5962-8686901FA with alternatives