5962-8686901FA
vs
74HCT257PW,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
DFP
TSSOP
Package Description
DFP, FL16,.3
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
HCT
JESD-30 Code
R-GDFP-F16
R-PDSO-G16
Length
10.16 mm
5 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.004 A
0.006 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
TSSOP
Package Equivalence Code
FL16,.3
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
11 mA
Prop. Delay@Nom-Sup
24 ns
45 ns
Propagation Delay (tpd)
17 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
4.4 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT403-1
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare 5962-8686901FA with alternatives
Compare 74HCT257PW,118 with alternatives
74HCT257PW,118 vs 74HCT157PW-T
74HCT257PW,118 vs 935188400118
74HCT257PW,118 vs 935188400112
74HCT257PW,118 vs SN74AHCT257PWR
74HCT257PW,118 vs 935188540112
74HCT257PW,118 vs 935188540118
74HCT257PW,118 vs M74HCT257TTR
74HCT257PW,118 vs 74HCT257PW,112
74HCT257PW,118 vs 74HCT257PW-T