DM54LS90J/883
vs
M38510/31501BCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2011-06-20
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
15 mA
Propagation Delay (tpd)
90 ns
81 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
32 MHz
29 MHz
Base Number Matches
1
3
Part Package Code
DIP
Pin Count
14
Compare DM54LS90J/883 with alternatives
Compare M38510/31501BCA with alternatives