DM54LS90J/883
vs
74LS90DCQR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
10000000 Hz
Max I(ol)
0.004 A
0.008 A
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
15 mA
15 mA
Propagation Delay (tpd)
90 ns
52 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
32 MHz
10 MHz
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Prop. Delay@Nom-Sup
52 ns
Compare DM54LS90J/883 with alternatives
Compare 74LS90DCQR with alternatives