DM54LS367AW/883
vs
DM74LS265AM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, FP-16
SOP,
Reach Compliance Code
compliant
unknown
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
LS
LS
JESD-30 Code
R-GDFP-F16
R-PDSO-G16
JESD-609 Code
e0
Length
9.6645 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
6
6
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Packing Method
RAIL
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
16 ns
Propagation Delay (tpd)
16 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.604 mm
3.9 mm
Base Number Matches
3
1
Compare DM54LS367AW/883 with alternatives
Compare DM74LS265AM with alternatives