Part Details for DM74LS265AM by Texas Instruments
Overview of DM74LS265AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74LS265AM
DM74LS265AM CAD Models
DM74LS265AM Part Data Attributes
|
DM74LS265AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS265AM
Texas Instruments
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS265AM
This table gives cross-reference parts and alternative options found for DM74LS265AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS265AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32203SFA | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | DM74LS265AM vs M38510/32203SFA |
JM38510/32203BFA | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | DM74LS265AM vs JM38510/32203BFA |
M38510/32203BFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM74LS265AM vs M38510/32203BFX |
JM38510/32203BFA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | DM74LS265AM vs JM38510/32203BFA |
74LS367AN | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS265AM vs 74LS367AN |
M38510/32203BFX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | YAGEO Corporation | DM74LS265AM vs M38510/32203BFX |
DM74LS367ACW | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, DIE | Fairchild Semiconductor Corporation | DM74LS265AM vs DM74LS367ACW |
74LS367AN | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Philips Semiconductors | DM74LS265AM vs 74LS367AN |
DM54LS367AW | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | DM74LS265AM vs DM54LS367AW |
JM38510/32203SFA | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | DM74LS265AM vs JM38510/32203SFA |