DM54LS132W
vs
54LS132/BDAJC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
DFP, FL14,.3
DFP, FL14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDFP-F14
R-GDFP-F14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
14 mA
14 mA
Prop. Delay@Nom-Sup
33 ns
52 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Family
LS
Length
9.65 mm
Load Capacitance (CL)
15 pF
Number of Functions
4
Number of Inputs
2
Propagation Delay (tpd)
47 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
6.415 mm
Compare 54LS132/BDAJC with alternatives