54LS132/BDAJC vs M38510/31303BBB feature comparison

54LS132/BDAJC Freescale Semiconductor

Buy Now Datasheet

M38510/31303BBB SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SRI INTERNATIONAL
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDFP-F14 R-GDFP-F14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supplies 5 V
Prop. Delay@Nom-Sup 52 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DFP
Pin Count 14
HTS Code 8542.39.00.01
Family LS
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 52 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare M38510/31303BBB with alternatives