DM54180W/883 vs M38510/31201B2C feature comparison

DM54180W/883 Rochester Electronics LLC

Buy Now Datasheet

M38510/31201B2C Motorola Mobility LLC

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code DFP QLCC
Package Description DFP, QCCN,
Pin Count 14 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE ODD/EVEN PARITY GENERATOR; WITH OPTIONAL 9TH BIT OR PARITY CHECKER INPUT
Family TTL/H/L LS
JESD-30 Code R-GDFP-F14 S-CQCC-N20
JESD-609 Code e0
Length 9.5885 mm
Logic IC Type PARITY GENERATOR/CHECKER ADDER/SUBTRACTOR
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 68 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 6.35 mm
Base Number Matches 3 3
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 39 mA
Screening Level MIL-M-38510 Class B

Compare DM54180W/883 with alternatives

Compare M38510/31201B2C with alternatives