DM54161AJ vs DM9316J/883 feature comparison

DM54161AJ Texas Instruments

Buy Now Datasheet

DM9316J/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
Count Direction UP UP
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 25000000 Hz
Max I(ol) 0.016 A 0.016 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Power Supply Current-Max (ICC) 91 mA 91 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Family 93
Length 19.43 mm
Number of Bits 4
Propagation Delay (tpd) 25 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 35 MHz

Compare DM9316J/883 with alternatives