Part Details for DM9316J/883 by National Semiconductor Corporation
Overview of DM9316J/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9316J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM9316J/883-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16CDIP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$8.3400 | Buy Now |
|
Rochester Electronics | Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for DM9316J/883
DM9316J/883 CAD Models
DM9316J/883 Part Data Attributes
|
DM9316J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM9316J/883
National Semiconductor Corporation
IC 93 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | 93 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 91 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for DM9316J/883
This table gives cross-reference parts and alternative options found for DM9316J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9316J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74161B | Signetics | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | DM9316J/883 vs N74161B |
SN74161NP1 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,PLASTIC | DM9316J/883 vs SN74161NP1 |
M38510/01306BEA | Lansdale Semiconductor Inc | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | DM9316J/883 vs M38510/01306BEA |
SN74161J | AMD | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | DM9316J/883 vs SN74161J |
SN74161NP3 | Texas Instruments | Check for Price | SN74161NP3 | DM9316J/883 vs SN74161NP3 |
54161DM | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | DM9316J/883 vs 54161DM |
DM74161AJ | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | DM9316J/883 vs DM74161AJ |
DM9316J/883C | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | DM9316J/883 vs DM9316J/883C |
5962-00-469-4592 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | DM9316J/883 vs 5962-00-469-4592 |