DLW31SN222SQ2B vs PLW3216S222SQ2B1 feature comparison

DLW31SN222SQ2B Murata Manufacturing Co Ltd

Buy Now Datasheet

PLW3216S222SQ2B1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BAG COMMON MODE CHOKE
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.9 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 2200 OHM Ω 2200 OHM Ω
Packing Method BULK BULK
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Terminal Finish TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare DLW31SN222SQ2B with alternatives

Compare PLW3216S222SQ2B1 with alternatives