PLW3216S222SQ2B1 vs 744232222 feature comparison

PLW3216S222SQ2B1 Murata Manufacturing Co Ltd

Buy Now Datasheet

744232222 Wurth Elektronik

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature COMMON MODE CHOKE
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.9 mm
Insulation Resistance-Min 10 MΩ
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 2200 OHM Ω 2200 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Würth Elektronik

Compare PLW3216S222SQ2B1 with alternatives

Compare 744232222 with alternatives