DLSR104 vs 1N5819PBFREE feature comparison

DLSR104 International Semiconductor Inc

Buy Now Datasheet

1N5819PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Package Description O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.9 V
JESD-30 Code O-LELF-R2 O-PALF-W2
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Min 40 V
JEDEC-95 Code DO-41
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare DLSR104 with alternatives

Compare 1N5819PBFREE with alternatives