1N5819PBFREE vs LSR104L0G feature comparison

1N5819PBFREE Central Semiconductor Corp

Buy Now Datasheet

LSR104L0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.55 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA 1000 µA
Reverse Test Voltage 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Date Of Intro 2020-04-30

Compare 1N5819PBFREE with alternatives

Compare LSR104L0G with alternatives