DLF2000L
vs
DLF2000
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
TIN-SILVER OVER TIN TERMINATION
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
12.07 mm
|
12.06 mm
|
Inductance |
28 µH
|
28 µH
|
Length |
11.43 mm
|
11.43 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current |
0.1 A
|
0.1 A
|
Terminal Finish |
Tin/Silver (Sn/Ag) - Matte Tin (Sn)
|
|
Width |
8.9 mm
|
|
Base Number Matches |
9
|
17
|
|
|
|
Compare DLF2000L with alternatives
Compare DLF2000 with alternatives