Part Details for DLF2000 by Coilcraft Inc
Overview of DLF2000 by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLF2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DLF-2000 | 1200 |
|
$2.8875 / $8.2500 | Buy Now |
|
Quest Components | DLF-2000 (Also Known As: DLF-2000) | 1200 |
|
$2.8875 / $8.2500 | Buy Now |
|
Quest Components | DLF-2000 (Also Known As: DLF-2000) | 607 |
|
$2.0665 / $3.7572 | Buy Now |
|
Quest Components | DLF-2000 | 607 |
|
$2.0665 / $3.7572 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for DLF2000
DLF2000 CAD Models
DLF2000 Part Data Attributes:
|
DLF2000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DLF2000
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.1A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.06 mm | |
Inductance | 28 µH | |
Length | 11.43 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.1 A |
Alternate Parts for DLF2000
This table gives cross-reference parts and alternative options found for DLF2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLF2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F-2106 | Data Line Filter, 2 Function(s), 0.1A, | Rhombus Industries Inc | DLF2000 vs F-2106 |