DL5818
vs
SRT13HR0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNSEMI INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PELF-R2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PELF-R2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
25 A
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare DL5818 with alternatives
Compare SRT13HR0 with alternatives