Part Details for DL5818 by SynSemi Inc
Overview of DL5818 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DL5818
DL5818 CAD Models
DL5818 Part Data Attributes:
|
DL5818
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
DL5818
SynSemi Inc
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Package Description | O-PELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL5818
This table gives cross-reference parts and alternative options found for DL5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S30-E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | DL5818 vs 1S30-E |
1N5818H08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H08 |
1N5818H02-4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H02-4 |
1N5818H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H03-3 |
1N5818H03-4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H03-4 |
1N5818H02-5 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H02-5 |
1N5818H04 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H04 |
1N5818H01 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | DL5818 vs 1N5818H01 |
934001200113 | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | DL5818 vs 934001200113 |
1N5818B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | DL5818 vs 1N5818B-G |