DL4936-13-F vs BYM07-50-E3/98 feature comparison

DL4936-13-F Diodes Incorporated

Buy Now Datasheet

BYM07-50-E3/98 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC VISHAY SEMICONDUCTORS
Part Package Code MELF DO-213AA
Package Description ROHS COMPLIANT, PLASTIC, MELF-2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE, HIGH RELIABILITY
Application FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.25 V
JESD-30 Code O-PELF-R2 O-PELF-R2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 30 A 10 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.2 µs 0.05 µs
Reverse Test Voltage 400 V 50 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1

Compare DL4936-13-F with alternatives

Compare BYM07-50-E3/98 with alternatives