DL4737AT/R13 vs 1N4737ARL feature comparison

DL4737AT/R13 PanJit Semiconductor

Buy Now Datasheet

1N4737ARL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
Part Package Code MELF DO-41
Package Description O-LELF-R2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5.33% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 1 2
Manufacturer Package Code CASE 59-10
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Category CO2 Kg 8.7
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare DL4737AT/R13 with alternatives

Compare 1N4737ARL with alternatives