Part Details for 1N4737ARL by onsemi
Overview of 1N4737ARL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4737ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 5032 |
|
$0.0302 / $0.0672 | Buy Now |
|
Rochester Electronics | 1N4737 - Zener Diode, 7.5V, 5%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for 1N4737ARL
1N4737ARL CAD Models
1N4737ARL Part Data Attributes
|
1N4737ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4737ARL
onsemi
7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for 1N4737ARL
This table gives cross-reference parts and alternative options found for 1N4737ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933931630113 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737ARL vs 933931630113 |
1N4737A_T50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737ARL vs 1N4737A_T50A |
1N4737A | Texas Instruments | Check for Price | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4737ARL vs 1N4737A |
1N4737A_T50A | onsemi | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737ARL vs 1N4737A_T50A |
1N4737A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4737ARL vs 1N4737A |
1N4737APE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4737ARL vs 1N4737APE3/TR |
1N4737A | Continental Device India Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4737ARL vs 1N4737A |
1N4737A-T | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4737ARL vs 1N4737A-T |
1N4737APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4737ARL vs 1N4737APE3TR |