DL4-153A
vs
DL4-153A-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ELECTRON PRODUCTS INC
ELECTRON PRODUCTS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
5.969 mm
5.969 mm
Dielectric Material
POLYESTER
POLYESTER
Length
15.875 mm
15.875 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
1%
1%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
MIL-C-18312
MIL-C-18312
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
7
1
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Compare DL4-153A with alternatives
Compare DL4-153A-4 with alternatives