DL4-153A-4 vs DL3G153F feature comparison

DL4-153A-4 Electron Products Inc

Buy Now Datasheet

DL3G153F American Capacitor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC AMERICAN CAPACITOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 5.969 mm 5.969 mm
Dielectric Material POLYESTER POLYESTER
Length 15.875 mm 15.875 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1% 1%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard MIL-C-18312
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Series D

Compare DL4-153A-4 with alternatives

Compare DL3G153F with alternatives