DL105 vs 1N4001GP-AQ feature comparison

DL105 Diodes Incorporated

Buy Now Datasheet

1N4001GP-AQ Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIOTEC SEMICONDUCTOR AG
Package Description O-PELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 1.1 V
JESD-30 Code O-PELF-R2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1000 µA 5 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Date Of Intro 2018-09-18
Samacsys Manufacturer Diotec
JEDEC-95 Code DO-204AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 50 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DL105 with alternatives

Compare 1N4001GP-AQ with alternatives