DJT10E21-41JN vs KJL0P21A41SN feature comparison

DJT10E21-41JN TE Connectivity

Buy Now Datasheet

KJL0P21A41SN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature SHIELDED; STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 41 41
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 95 95
Other Description FRONT, WALL MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PROOF
Polarization N N
Shell Finish OLIVE DRAB CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number 21-41 21-41
Base Number Matches 1 1
Contact Type Crp Rear Rlse

Compare DJT10E21-41JN with alternatives

Compare KJL0P21A41SN with alternatives