DJT10E21-41JN vs 76010E-21C-41JN feature comparison

DJT10E21-41JN TE Connectivity

Buy Now Datasheet

76010E-21C-41JN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature SHIELDED; STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 41
Contact Sizes 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 95
Other Description FRONT, WALL MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish OLIVE DRAB CADMIUM ANODIC
Shell Material ALUMINUM ALLOY METAL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number 21-41
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare DJT10E21-41JN with alternatives

Compare 76010E-21C-41JN with alternatives