WJLXT971ALC.A4-857344 vs DJLXT971ALE.A4 feature comparison

WJLXT971ALC.A4-857344 Inphi Corporation

Buy Now Datasheet

DJLXT971ALE.A4 Cortina Systems Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INPHI CORP CORTINA SYSTEMS INC
Package Description LFQFP, QFP64,.47SQ,20 QFP, QFP64,.47SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm
Number of Functions 1
Number of Terminals 64 64
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 0.11 mA 110 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
Base Number Matches 2 3

Compare WJLXT971ALC.A4-857344 with alternatives