DJ80A-300L-240F08
vs
HPD24S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASTEC AMERICA INC
PICO ELECTRONICS INC
Package Description
,
, MODULE,8LEAD,4.5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, VDE
Input Voltage-Max
400 V
380 V
Input Voltage-Min
240 V
200 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XDMA-P22
R-XDMA-P8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
22
8
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
26.4 V
24.18 V
Output Voltage-Min
19.2 V
23.82 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; CURRENT; OUTPUT OVER VOLTAGE; INPUT LOW VOLTAGE
THERMAL; CURRENT; INPUT OVER VOLTAGE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Efficiency (Main Output)
85%
JESD-609 Code
e0
Line Regulation-Max
0.5%
Load Regulation-Max
0.75%
Package Equivalence Code
MODULE,8LEAD,4.5
Terminal Finish
TIN LEAD
Compare DJ80A-300L-240F08 with alternatives
Compare HPD24S with alternatives