DJ3470025TA DubilierBuy Now Datasheet |
KYM1E472M Gemmy Electronics Co LtdBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Contact Manufacturer |
Ihs Manufacturer | DUBILIER | GEMMY ELECTRO CO LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 4700 µF | 4700 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 18 mm | 18 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM |
Length | 35.5 mm | 35.5 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 1690 mA | |
Terminal Pitch | 5 mm | |
Base Number Matches | 1 | 1 |
Manufacturer Series | KYM(1E) | |
Series | KYM(1E) | |