KYM1E472M vs RUS1E472MISAC feature comparison

KYM1E472M Gemmy Electronics Co Ltd

Buy Now Datasheet

RUS1E472MISAC DAEWOO Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GEMMY ELECTRO CO LTD DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 35.5 mm 35.5 mm
Manufacturer Series KYM(1E) RUS(25V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series KYM(1E) RUS(25V)
Base Number Matches 1 1
Terminal Pitch 7.5 mm

Compare KYM1E472M with alternatives

Compare RUS1E472MISAC with alternatives