DIN-032CSB-R1L-TR
vs
350-80-122-01-899101
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
3M, STANDARD: DIN 41612
Body Breadth
0.417 inch
0.1 inch
Body Depth
0.457 inch
0.138 inch
Body Length
2.14 inch
2.2 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50)
SN
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .099-.111
Mounting Option 2
MOUNTING FLANGE
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
3u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.157 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
32
22
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Durability
500 Cycles
Compare DIN-032CSB-R1L-TR with alternatives
Compare 350-80-122-01-899101 with alternatives