DILB16P-223TLF
vs
2-640358-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
TYCO ELECTRONICS AMP
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
DIPLOMATE, UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.205 inch
Body Length
0.8 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
PURE TIN (100) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
PURE TIN OVER NICKEL
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP16
DIP16
Dielectric Withstanding Voltage
1400VAC V
Housing Material
POLYESTER
GLASS FILLED POLYETHYLENE
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare DILB16P-223TLF with alternatives
Compare 2-640358-3 with alternatives